Werma KombiSIGN 70 Series Mounting Bracket, LED Bulb

Subtotal (1 unit)*

₩29,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 125 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-6165
Distrelec 제품 번호:
133-66-398
제조사 부품 번호:
960.000.02
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Series

KombiSIGN 70

Product Type

Mounting Bracket

Component Type

Surface Mounting Bracket

Multifunction

No

Mount Type

Wall

Lamp Included

No

Bulb Type

LED

Standards/Approvals

No

Height

57mm

Base Diameter

55mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE

Werma KombiSIGN 70 Series Mounting Bracket, 55mm Base Diameter, 57mm Height - 960.000.02


This mounting bracket provides a secure wall-mounted solution for LED signalling equipment in industrial settings. It is designed as a surface-mounted support to position indicator lamps reliably on vertical structures. The unit is finished in black to blend with typical control-room and plant environments and is intended for installations outside classified hazardous zones.

Features and Benefits:


• Surface-mounted design enables fast installation on flat panels
• Supports LED lamps to maintain clear visual signalling
• Component built for wall mounting to keep indicators accessible
• Multifunction-free configuration reduces wiring complexity
• Complies with non-hazardous area use to simplify site selection

Applications


• Used with LED indicators in factory control panels
• Suitable for retrofitting signalling columns on machinery
• Ideal for mounting status lights in assembly lines
• Can be used for indicator placement in maintenance rooms

What material finish is provided for aesthetic and concealment purposes?


The bracket is supplied in a black finish to minimise visual contrast with equipment and reduce glare from ambient lighting.

How does the base interface with typical indicator housings?


The base is circular with a 55 mm diameter to match common mounting patterns for compact signal units.

What vertical profile should be expected when planning panel layouts?


The bracket projects 57 mm from the mounting plane, which helps determine clearance and line-of-sight positioning.

Is this component suited for intrinsically safe or classified locations?


It is specified for use outside hazardous areas and therefore should not be selected for classified or explosive atmospheres.

관련된 링크들