RS PRO Mounting Base 24V, AC/DC, IP66

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩45,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩45,340.00
5 +₩37,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-2920
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Mounting Base

Component Type

Mounting Foot

Multifunction

Yes

Current Type

AC/DC

Mount Type

Cable

Lamp Included

No

Terminal Type

Screw

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

132mm

Base Diameter

68mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
IT

RS PRO Mounting Base


The RS PRO 132mm mounting base is used to fit on to the bottom of the wiring module. It is designed to raise the mounting position of the signal tower by 100mm from the surface mounting flat base. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 5 light modules or 4 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.

Features and Benefits


• Base diameter: 68mm

• Surface mount

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• CE certified

관련된 링크들