대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩28,300.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩28,300.00 |
| 5 + | ₩23,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-2917
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Mounting Base | |
| Component Type | Extension Stem | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Cable | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 117mm | |
| Base Diameter | 25mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Mounting Base | ||
Component Type Extension Stem | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Cable | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 117mm | ||
Base Diameter 25mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Extension Stem
The RS PRO black 100mm extension stem is designed to fit on to the bottom of the wiring module and on the top of the mounting foot for the LED signal tower. It is designed to raise the mounting position of the signal tower from the surface mounting flat base. This provides signalling solutions, improving the safety and productivity of control and automation equipment. The electrical connection is made through connector creating an electrical contact in total safety.
All modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs.
Features and Benefits
• PC material
• Base diameter: 25mm
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CEI 60068-2-6 SINE
• CE certified
관련된 링크들
- RS PRO Mounting Base 24V, AC/DC, IP66
- Werma 630 Series Mounting Base 24V, AC/DC, IP66, IP69K
- RS PRO Cable Gland Base 24V, AC/DC, IP66
- Werma KombiSIGN 40 Series Mounting Base 24V, AC/DC, IP66, IP69K
- RS PRO Flashing, Steady Effect Base 24V ac/dc, AC/DC, IP66
- RS PRO White Steady Effect Base, LED Bulb 24V ac/dc, AC/DC, IP66
- Schneider Electric XVBC Series Green Flashing Effect Mounting Base, 24 V ac/dc, LED Bulb, AC, DC, IP65, IP66
- AUER Signal XMW Series Mounting Base, LED Bulb, AC/DC, IP66