Werma 630 Series Mounting Base 24V, AC/DC, IP66, IP69K
- RS 제품 번호:
- 123-2883
- Distrelec 제품 번호:
- 300-58-404
- 제조사 부품 번호:
- 630.710.00
- 제조업체:
- Werma
Subtotal (1 unit)*
₩10,640.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-2883
- Distrelec 제품 번호:
- 300-58-404
- 제조사 부품 번호:
- 630.710.00
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Mounting Base | |
| Series | 630 | |
| Minimum Sound Level | 85dB | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Electronic | |
| Mount Type | Base | |
| Current Consumption | 80mA | |
| Lamp Included | No | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | No | |
| Height | 29mm | |
| Base Diameter | 40mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP69K | |
| Housing Colour | Grey | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Mounting Base | ||
Series 630 | ||
Minimum Sound Level 85dB | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Electronic | ||
Mount Type Base | ||
Current Consumption 80mA | ||
Lamp Included No | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals No | ||
Height 29mm | ||
Base Diameter 40mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP69K | ||
Housing Colour Grey | ||
Werma Mounting Base, For Use With KombiSIGN 40, 40 (Dia.) x 29 mm - 630.710.00
This mounting base from Werma is a versatile accessory designed for use with the KombiSIGN 40 signal tower. The grey coloured base mount adapter is compact, measuring 40 (diameter) x 29 mm, making it suitable for various applications. Its durable construction ensures reliable performance in industrial settings.
Features & Benefits
• Compatible with the KombiSIGN 40 signal tower
• Compact size for easy installation
• Sturdy base mount adapter for secure mounting
• Grey colour for a sleek and professional look
Applications
• Ideal for mounting the KombiSIGN 40 signal tower in industrial environments
• Can be used with aluminium profiles for assembly
• Can be utilised for single-hole mounting scenarios
Can it be used with other signal towers?
This mounting base is specifically designed for the KombiSIGN 40 signal tower.
Will it fit different tube sizes?
The adapter is compatible with standard tube sizes for easy installation.
Is it suitable for outdoor use?
The sturdy construction of the mounting base makes it suitable for both indoor and outdoor applications.
관련된 링크들
- Werma KombiSIGN 40 Series Mounting Base 24V, AC/DC, IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP69K, IP66
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP69K
- Werma 630 Series Terminal Unit 24V, AC/DC, IP69K, IP66
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP66
- Werma Mounting Base
- Werma 960 Series Fixing Bracket 24V, IP69K, IP66