JM CONCEPT TELIS 1000 Series Isolating Signal Converter, Strain Gauge Input, Relay, Voltage, Current Output, 230 V ac,
- RS 제품 번호:
- 232-5973
- 제조사 부품 번호:
- TELIS1200U1
- 제조업체:
- JM CONCEPT
Subtotal (1 unit)*
₩845,426.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩845,426.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-5973
- 제조사 부품 번호:
- TELIS1200U1
- 제조업체:
- JM CONCEPT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JM CONCEPT | |
| Product Type | Isolating Signal Converter | |
| Input Signal Type | Strain Gauge | |
| Output Signal Type | Relay, Voltage, Current | |
| Input Range | Standard scales: ±18 mv, ±35mv , ±75mv , ±150mv, ±300mv , ±600mv , ±1V , ±2V, | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Hazardous Area Certification | No | |
| Mount Type | Wire | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS | |
| Series | TELIS 1000 | |
| 모두 선택 | ||
|---|---|---|
브랜드 JM CONCEPT | ||
Product Type Isolating Signal Converter | ||
Input Signal Type Strain Gauge | ||
Output Signal Type Relay, Voltage, Current | ||
Input Range Standard scales: ±18 mv, ±35mv , ±75mv , ±150mv, ±300mv , ±600mv , ±1V , ±2V, | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Hazardous Area Certification No | ||
Mount Type Wire | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS | ||
Series TELIS 1000 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Isolated Converter (quadruple galvanic isolation) is dedicated to the measurements of Strain-gauges. It has 24-bit conversion for inputs and 16-bit for outputs. It has RS485 USB communication with 45mm case width.
Display type LCD backlit
Display colour blue
Number of characters 5
Numbers of lines 5
Programming joystick 5 positions
관련된 링크들
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter, Current/Voltage Output, 230 V ac, 90 V ac, 22V dc, 240 V dc
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Thermocouple, Resistance, Voltage, Potentiometer
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Potentiometer, RTD, Linear Resistance, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, RTD, Potentiometer, Linear Resistance, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Linear Resistance, RTD, Potentiometer, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, RTD, Resistance, Temperature, Thermocouple, Voltage, Current
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, RTD, Linear Resistance, Potentiometer, Current, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, RTD, Resistance, Voltage, Thermocouple, Temperature