Festo Shock Absorber, DYSC-25-25-Y1F, 165 mm Body Length, 190mm Body Length, 25 mm Body Length, 25 mm Thread Size

Subtotal (1 unit)*

₩590,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩590,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-0298
제조사 부품 번호:
DYSC-25-25-Y1F
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

25 mm

Product Type

Shock Absorber

Overall Length

190mm

Length

165mm

Stroke Length

25mm

Series

DYSC

Maximum Energy Capacity Per Hour

140000J

Maximum Energy Capacity Per Cycle

100J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Model Number

2480234

COO (Country of Origin):
DE

Festo DYSC Series Shock Absorber, 25mm Stroke Length, 165mm Length - DYSC-25-25-Y1F, Numeric Part Number: 2480234


This shock absorber is a Compact industrial damping component designed to reduce kinetic impact in automated and mechanical systems. It is intended for use where controlled deceleration is required within pneumatic or machine‑motion environments and operates across a wide ambient temperature range.

Features & Benefits


• Absorbs up to 100 J energy per cycle for heavy‑duty stops
• Operates between −10°C to +80°C for varied climates
• 25mm stroke length for precise travel control
• Thread size 25mm enabling straightforward mechanical integration

**Applications**


• Suitable for end‑of‑travel cushioning on pneumatic actuators
• Ideal for machine‑tool collision protection in automation lines
• Used with linear slides to dampen Rapid deceleration events
• Can be used for conveyor stop control in packaging systems
• Used for testing rigs requiring repeatable impact absorption

What is the recommended energy handling for repetitive cycles?


For continuous repetitive operation, design calculations should consider the hourly capacity of 140000 J to prevent thermal overload over extended runs.

How should environmental extremes be accommodated in installations?


Allow for component exposure within the specified operating window of −10°C to +80°C and ensure adjacent materials tolerate these temperatures.

What mounting considerations apply given the mechanical connection?


Use the specified 25mm thread engagement and compatible clamping hardware to achieve secure fixation and correct alignment.

How does stroke length affect deceleration tuning?


The 25mm stroke limits available travel for damping

system tuning should match motion profiles to this travel to achieve desired stop characteristics.

관련된 링크들