Festo Shock Absorber, YSR-20-25-C, 104 mm Body Length, 149.5mm Body Length, 25 mm Body Length

Subtotal (1 unit)*

₩611,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩611,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3096
제조사 부품 번호:
YSR-20-25-C
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Shock Absorber

Overall Length

149.5mm

Length

104mm

Stroke Length

25mm

Series

YSR

Maximum Energy Capacity Per Hour

92000Nm

Maximum Energy Capacity Per Cycle

60Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Model Number

34574

COO (Country of Origin):
DE

Festo Shock Absorber, 25mm Stroke, -10 to 80°C Ambient Temperature - YSR-20-25-C, Numeric Part Number: 34574


This shock absorber features a robust self-adjusting cushioning mechanism, a maximum stop force of 3000 N, and an ambient temperature range of -10°C to 80°C. Its design ensures efficiency in operation, with a reset time at room temperature of just 0.3 seconds. It is suitable for environments with moderate corrosion stress, as defined by CRC class 2.

Features & Benefits


• Self-adjusting cushioning enhances operational efficiency

• Single-acting design simplifies installation

• Corrosion resistance class 2 provides protection against moderate corrosion

• Return force of 10N ensures effective impact management

• Quick reset time improves cycle times for machinery

Applications


• Self-adjusting cushioning enhances operational efficiency

• Single-acting design simplifies installation

• Corrosion resistance class 2 provides protection against moderate corrosion

• Return force of 10N ensures effective impact management

• Quick reset time improves cycle times for machinery

What is the maximum impact speed for this shock absorber?


The maximum impact speed is 3 m/s.

What is the weight of the product?


The product weighs 318 g.

Is it possible to detect position with this product?


No, position detection is not included in its features.

관련된 링크들