Festo Shock Absorber, DYSS-G8-3-4-Y1F-G2, 27.5 mm Body Length, 33.5mm Body Length, 4 mm Body Length
- RS 제품 번호:
- 204-0010
- 제조사 부품 번호:
- DYSS-G8-3-4-Y1F-G2
- 제조업체:
- Festo
Subtotal (1 unit)*
₩122,060.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩122,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-0010
- 제조사 부품 번호:
- DYSS-G8-3-4-Y1F-G2
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Shock Absorber | |
| Length | 27.5mm | |
| Stroke Length | 4mm | |
| Overall Length | 33.5mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 4500J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 8111383 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Shock Absorber | ||
Length 27.5mm | ||
Stroke Length 4mm | ||
Overall Length 33.5mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 4500J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Model Number 8111383 | ||
- COO (Country of Origin):
- JP
Festo Shock Absorber, Threaded Sleeve Mounting, High Alloy Steel Material - DYSS-G8-3-4-Y1F
Protect your equipment from vibrations and impact with this shock absorber from Festo. For durability, its housing rod and piston are made from steel that's resistant to corrosion, so it can function in harsh environmental conditions. The unit has self-adjusting cushioning qualities that absorb pressure and friction to reduce shock and noise. This reduces wear and ensures long-lasting performance. Thanks to a light weight of 7.8g, this component will cause minimal strain on your equipment. It has a wide operating temperature ranging between -10°C and +80°C, so you can use it in tough conditions.
• Threaded sleeve design for secure and vibration-resistant attachment to your equipment
• Oil-resistant NBR seals prevent lubricant leakage and external contamination from dust
• Maximum stop force of 80N for light-duty applications
• Can be assembled in any position for versatile installation
Applications
• Aerospace engineering
• Construction equipment
• Automotive industry
Can this shock absorber be repaired if it gets damaged?
No – this shock absorber should be fully replaced in the event of fluid leakage, extreme friction or insufficient cushioning distance. This is to ensure maximum productivity and smooth machine operation.
관련된 링크들
- Festo Shock Absorber, DYSS-G8-8-8-Y1F, 49 mm Body Length, 59mm Body Length, 8 mm Body Length
- Festo Shock Absorber, DYSS-G8-10-10-Y1F, 57 mm Body Length, 70mm Body Length, 10 mm Body Length
- Festo Shock Absorber, DYSS-4-4-Y1F-G2, 29.5 mm Body Length, 35.5mm Body Length, 4 mm Body Length
- Festo Shock Absorber, DYSS-G8-4-4-Y1F-G2, 29.5 mm Body Length, 35.5mm Body Length, 4 mm Body Length
- Festo Shock Absorber, DYSS-G8-2-4-Y1F, 20.1 mm Body Length, 24.6mm Body Length, 4 mm Body Length
- Festo Shock Absorber, DYSS-3-4-Y1F-G2, 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber, DYSS-10-10-Y1F, 57 mm Body Length, 70mm Body Length, 10 mm Body Length
- Festo Shock Absorber, DYSS-2-4-Y1F, 20.1 mm Body Length, 24.6mm Body Length, 4 mm Body Length