Festo Shock Absorber, DYSS-2-4-Y1F, 20.1 mm Body Length, 24.6mm Body Length, 4 mm Body Length

Subtotal (1 unit)*

₩141,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩141,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-0002
제조사 부품 번호:
DYSS-2-4-Y1F
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Shock Absorber

Overall Length

24.6mm

Length

20.1mm

Stroke Length

4mm

Series

DYSS

Maximum Energy Capacity Per Hour

270J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Model Number

8081767

COO (Country of Origin):
JP

Festo Shock Absorber, Size 2, 0.5m/s Maximum Impact Velocity - DYSS-2-4-Y1F


To make sure your pneumatic system's a smooth operator, turn to this Festo shock absorber. It stops moving loads gently, helping to minimise wear on your air-powered machines. The device shrugs off impact velocities of up to 0.5m/s, meaning it's a surefire way to bring fast-moving appliances to a stop. There's no need to make modifications to your setup, as it adds just 4mm to your equipment's stroke length. With its self-adjusting cushioning, this absorber automatically alters to fit changing work conditions, which takes the need for frequent maintenance off your hands.

Features & Benefits


• Compact length of 20.1mm, so it easily fits into busy systems

• Consumes up to 0.1J of energy per stroke to minimise power usage

• Mounts with a lock nut, helping to ensure a secure installation

• Suitable for operating temperatures between -10°C and +70°C for use in harsh environments

Applications


• Logistics industry

• Construction sites

• Plastics processing

How long does this shock absorber take to reset after impacts?


This product resets in between 0.5 and 1s, so your hardware can get back to work in next to no time.

관련된 링크들