Festo Shock Absorber, YSR-7-5-C, 34 mm Body Length, 446.3mm Body Length, 5 mm Body Length, M10 Thread Size
- RS 제품 번호:
- 202-3097
- 제조사 부품 번호:
- YSR-7-5-C
- 제조업체:
- Festo
Subtotal (1 unit)*
₩213,300.00
재고있음
- 추가로 2026년 11월 16일 부터 37 개 단위 배송
- 추가로 2026년 12월 04일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩213,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3097
- 제조사 부품 번호:
- YSR-7-5-C
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M10 | |
| Length | 34mm | |
| Stroke Length | 5mm | |
| Overall Length | 446.3mm | |
| Series | YSR | |
| Maximum Energy Capacity Per Hour | 12000Nm | |
| Maximum Energy Capacity Per Cycle | 2J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 160272 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Shock Absorber | ||
Thread Size M10 | ||
Length 34mm | ||
Stroke Length 5mm | ||
Overall Length 446.3mm | ||
Series YSR | ||
Maximum Energy Capacity Per Hour 12000Nm | ||
Maximum Energy Capacity Per Cycle 2J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 160272 | ||
Festo Shock Absorber, 5mm Stroke, 300N Maximum Stop Force - YSR-7-5-C
Need to stop fast-moving pneumatic loads while eliminating any chance of a rebound that might cause damage to your equipment? Pick this shock absorber from Festo as a highly reliable solution. It uses the manufacturer's groundbreaking self-adjusting cushioning. This provides gentle absorption without the need for manual intervention that can slow processes down. By reducing the forces acting on your system's components, the cushioning makes for less wear and tear and a longer-lasting, more durable device.
• Stroke size of 5mm allows for quick, small movements
• Maximum impact speed of 3m per second prevents wear and tear from powerful impacts
• Works with single-action pneumatic systems with single ports for versatility
• Performs reliably in a wide range of ambient temperatures from -10°C to +80°C
Applications
• HVAC (heating, ventilation and air conditioning) control systems
• Vacuum pumps
• Automotive manufacturing
What's this shock absorber made from?
The housing and the piston rod are both built from high-alloy steel, which includes mainly iron and chromium and delivers reliable durability and resistance to corrosion. This makes it an ideal base material for long-lasting, effective components you can rely on.
관련된 링크들
- Festo Shock Absorber, YSR-12-12-C, 12 mm Body Length, 12 mm Body Length
- Festo Shock Absorber, YSR-32-60-C, 205 mm Body Length, 292mm Body Length, 60 mm Body Length, M37 Thread Size
- Festo Shock Absorber, YSR-10-10-C, 55 mm Body Length, 75.5mm Body Length, 10 mm Body Length, M14 Thread Size
- Festo Shock Absorber, YSR-4-4-C, 28.5 mm Body Length, 36.8mm Body Length, M6 Thread Size
- Festo Shock Absorber, YSR-25-40-C, 152 mm Body Length, 213.5mm Body Length, 40 mm Body Length
- Festo Shock Absorber, YSR-20-25-C, 104 mm Body Length, 149.5mm Body Length, 25 mm Body Length
- Festo Shock Absorber, YSR-16-20-C, 86 mm Body Length, 122.5mm Body Length, 20 mm Body Length
- Festo Shock Absorber, YSR-8-8-C, 46 mm Body Length, 62.3mm Body Length, 8 mm Body Length, M12 x 1 Thread Size