Festo Shock Absorber, DYEF-G8-S-M14-Y1, 1.2 mm Body Length, M14 Thread Size
- RS 제품 번호:
- 345-062
- 제조사 부품 번호:
- DYEF-G8-S-M14-Y1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩60,880.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 345-062
- 제조사 부품 번호:
- DYEF-G8-S-M14-Y1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Size | M14 | |
| Product Type | Shock Absorber | |
| Stroke Length | 1.2mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8159476 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Size M14 | ||
Product Type Shock Absorber | ||
Stroke Length 1.2mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8159476 | ||
- COO (Country of Origin):
- CN
The Festo Shock absorber is engineered for precision and reliability, designed to absorb energy efficiently across various applications. With its compact M14 size and robust construction, it delivers consistent performance in challenging environments. The product features elastic cushioning rings at both ends, ensuring optimal energy absorption while protecting connected components from impact. Its temperature tolerance and corrosion resistance class make it suitable for diverse operating conditions, promising durability and an extended service life. This product is the ideal solution for applications requiring safe and controlled motion.
Engineered with high alloy steel for enhanced durability and strength
Elastic cushioning design minimises impact stress, extending equipment longevity
Maximum energy consumption per stroke is optimised for efficiency
Offers flexibility in mounting positions for versatility
Conforms to stringent RoHS regulations, ensuring environmental compliance
관련된 링크들
- Festo Shock Absorber, DYEF-G8-M14-Y1, 72 mm Body Length, 74mm Body Length, M14 Thread Size
- Festo Shock Absorber, DYEF-M14-Y1F, 5 mm Body Length, 1.2 mm Body Length, M14 Thread Size
- Festo Shock Absorber, DYEF-S-M14-Y1, 1.2 mm Body Length, 1.2 mm Body Length, M14 Thread Size
- Festo Shock Absorber, DYEF-G8-M14-Y1-F1A, 1.2 mm Body Length, M14 Thread Size
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M14-Y1, 1.2 mm Body Length, 1.2 mm Body Length
- Festo Shock Absorber, DYEF-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size