Festo Shock Absorber, DYEF-G8-M14-Y1-F1A, 1.2 mm Body Length, M14 Thread Size

Subtotal (1 unit)*

₩57,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
342-103
제조사 부품 번호:
DYEF-G8-M14-Y1-F1A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M14

Product Type

Shock Absorber

Stroke Length

1.2mm

Thread Standard

M

Series

DYEF

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8132356

COO (Country of Origin):
CN
The Festo Shock Absorber is engineered for precision and reliability, making it an ideal choice for a multitude of applications. Crafted with high alloy steel, it showcases a robust design capable of withstanding various operational conditions. Its elastic cushioning rings provide exceptional shock absorption properties, ensuring maximum efficiency and performance. With a compact size of M14 and a stroke length of 1.2 mm, this product is designed for seamless integration into confined spaces while delivering smooth operation. Whether in industrial machinery or automated systems, this absorber ensures optimal performance and longevity.

RoHS compliant materials ensure environmental safety and sustainability

Elastic cushioning rings enhance shock absorption efficiency

Capable of operating in a wide ambient temperature range for versatility

Designed for use in optional mounting positions to suit various configurations

Exceptional corrosion resistance class for durability in challenging environments

관련된 링크들