Festo Shock Absorber, DYEF-G8-M6-Y1-F1A, 1.5 mm Body Length, M6 Thread Size

Subtotal (1 unit)*

₩34,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
342-106
제조사 부품 번호:
DYEF-G8-M6-Y1-F1A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M6

Product Type

Shock Absorber

Stroke Length

1.5mm

Thread Standard

M

Series

DYEF

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8131072

COO (Country of Origin):
CN
The Festo Shock Absorber is designed to provide exceptional performance in a wide range of applications. Featuring robust elastic cushioning rings at both ends, it ensures a smooth and controlled stroke of 1.5 mm while maintaining a compact M6 size. The versatility in mounting options allows it to adapt seamlessly to various installations, making it an ideal choice for complex automation tasks. Built to withstand moderate corrosion stress, this product showcases a durable design with high alloy steel housing and NBR seals, ensuring longevity and reliability even in demanding environments. Its combination of effective impact speed management and minimal energy consumption illustrates an intelligent approach to modern engineering needs.

Elastic cushioning rings provide excellent impact absorption

Compact design allows for versatile integration

High alloy steel housing ensures durability

NBR seals guarantee resistance to wear and tear

Compliance with RoHS standards reflects eco friendly manufacturing

관련된 링크들