Festo 300V 100 W Servo Motor, 6000rpm, 0.96 Nm Max Output Torque

Subtotal (1 unit)*

₩1,159,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,159,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-232
제조사 부품 번호:
EMMB-AS-40-01-S30M
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

0.96Nm

Product Type

Servo Motor

Supply Voltage

300V

Output Speed

6000rpm

Power Rating

100W

Stall Torque

0.352Nm

Mount Type

Flange

Length

175mm

Width

200mm

Depth

10mm

Current Rating

3.9A

Series

EMMB-AS

Standards/Approvals

UKCA, RoHS, IEC 60034, RCM trademark, VDMA24364 zone III, CE, cULus

Rotor Inertia

0.059kg.cm²

Model Number

8097167

COO (Country of Origin):
CN

Festo EMMB-AS Series Servo Motor, 0.96 Nm Maximum Output Torque, 6000 rpm Output Speed - EMMB-AS-40-01-S30M, Numeric Part Number: 8097167


This servo motor is designed for precision applications in automation and industrial processes. With a Compact form factor of 116.6mm in length, 45mm in width, and 70mm in depth, it provides high performance in a small package. The motor operates at a supply voltage of 300V, with a maximum output torque of 0.96 Nm and an impressive output speed of 6000 rpm, making it suitable for demanding tasks.

Features & Benefits


• Achieves speeds of 6000 rpm for Rapid operation
• Offers a power rating of 100W for efficient energy use
• Compact dimensions ensure flexibility in installations
• Stall torque specifications of 0.352 Nm exceed standard requirements

Applications


• Suitable for precision control in robotics
• Used for motion control in automated assembly lines
• Ideal for requiring quick positional adjustments
• Utilised in equipment where space-saving is essential
• Applied in tasks demanding high torque output at speed

How does the torque performance enhance application efficiency?


The motor provides a maximum output torque of 0.96 Nm, which allows it to handle demanding applications smoothly. This high torque capability reduces the risk of motor stalls, ensuring continuous operation even under load.

What are the implications of the low rotor inertia in practical use?


With a rotor inertia of 0.059kg.cm², the servo motor responds quickly to control signals. This benefit is Crucial in systems where precise movements and Rapid acceleration or deceleration are required for accurate task execution.

What advantages do the Compact dimensions bring for integration?


Its Compact size of 116.6mm by 45mm by 70mm allows for easy integration into various equipment configurations. This feature enables use in tight spaces without compromising on performance.

What power considerations should be taken into account during installation?


Operating at a supply voltage of 300V, it is essential to ensure the corresponding electrical infrastructure is in place for optimal performance. Proper voltage management aids in maintaining power efficiency during operation.

관련된 링크들