Festo 300V 750 W Servo Motor, 5000rpm, 7.17 Nm Max Output Torque

Subtotal (1 unit)*

₩1,296,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,296,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-945
제조사 부품 번호:
EMMB-AS-80-07-S30M
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Servo Motor

Maximum Output Torque

7.17Nm

Supply Voltage

300V

Output Speed

5000rpm

Power Rating

750W

Stall Torque

2.63Nm

Mount Type

Optional

Current Rating

11.4A

Standards/Approvals

IEC 60034, CE, DIN SPEC 42955, EN 60034-1, EN 60034-7, UL E342973, UKCA, RoHS

Rotor Inertia

0.942kg.cm²

Model Number

8097191

COO (Country of Origin):
CN
The Festo Servo Motor exemplifies advanced engineering with its high performance and reliability. Designed to operate efficiently in challenging environments, this motor excels in applications where precision is paramount. With a robust temperature range and exceptional environmental resistance, it is suitable for both industrial and commercial uses. The integrated rotor position sensor ensures accurate feedback and control, making it ideal for stringent automation tasks. This motor promises seamless integration into existing systems while offering the robustness needed for demanding operational conditions.

Exceptional temperature monitoring capabilities enhance motor protection

Versatile mounting positions allow for flexible installation options

High concentricity and axial runout maintain operational precision

A durable design ensures consistent performance over time

Robust vibration and shock resistance promote longevity in adverse conditions

Efficient energy consumption optimises operational costs

관련된 링크들