Festo 325V 200 W Servo Motor, 3000rpm, 1.6 Nm Max Output Torque
- RS 제품 번호:
- 196-037
- 제조사 부품 번호:
- EMMT-AS-60-S-LS-RS
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,501,340.00
제조사가 재고 비축중
- 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,501,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-037
- 제조사 부품 번호:
- EMMT-AS-60-S-LS-RS
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.6Nm | |
| Supply Voltage | 325V | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.7Nm | |
| Current Rating | 5.4A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.169kg.cm² | |
| Model Number | 5242196 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.6Nm | ||
Supply Voltage 325V | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.7Nm | ||
Current Rating 5.4A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.169kg.cm² | ||
Model Number 5242196 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 5.4A Current Rating, 200W Power Rating - EMMT-AS-60-S-LS-RS, Numeric Part Number: 5242196
This servo motor is designed for automation and industrial applications, featuring an output speed of 3000rpm and a peak torque of 1.6Nm. Its robust specifications and compliance with RoHS standards ensure reliability and efficiency, making it a key component in electrical and mechanical systems.
Features & Benefits
• Ambient temperature tolerance enhances operational flexibility
• High current rating for improved performance
• Integrated thermal monitoring promotes safe usage
• Compact design optimises installation in tight spaces
• Durable construction ensures longevity
Applications
• Suitable for robotics and automated machinery
• Utilised in conveyor systems for precise control
• Appropriate for packaging equipment requiring high torque
• Employed in CNC machines for enhanced accuracy
What is the maximum ambient temperature for safe operation?
The maximum ambient temperature is 40°C, with provisions for derating up to 80°C.
How does the device manage thermal conditions?
It features digital motor temperature transmission for real-time monitoring.
What are the permitted axial and radial shaft load limits?
It can withstand an axial load of 70N and a radial load of 350N.
What is the expected bearing lifetime under normal conditions?
The bearing lifetime is approximately 20,000 hours under nominal operating conditions.
How can the device be connected electrically?
It includes a hybrid plug with 15 connections for versatile connectivity.
관련된 링크들
- Festo 325V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque
- Festo 325V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 325V 310 W Servo Motor, 3000rpm, 3.4 Nm Max Output Torque
- Festo 325V 910 W Servo Motor, 3000rpm, 9.9 Nm Max Output Torque
- Festo 325V 690 W Servo Motor, 3000rpm, 6.4 Nm Max Output Torque
- Festo 325V 440 W Servo Motor, 3000rpm, 5.6 Nm Max Output Torque
- Festo 325V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque
- Festo 325V 410 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque