Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- RS 제품 번호:
- 196-027
- 제조사 부품 번호:
- EMMT-AS-190-MKR-HS-R3SB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩11,649,120.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,649,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-027
- 제조사 부품 번호:
- EMMT-AS-190-MKR-HS-R3SB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1200rpm | |
| Power Rating | 7.43kW | |
| Stall Torque | 76.7Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450mm | |
| Depth | 30mm | |
| Current Rating | 41.5A | |
| Series | EMMT-AS | |
| Standards/Approvals | cULus, CE, UL E342973, RoHS, RCM trademark, IEC 60034, EN, UKCA | |
| Rotor Inertia | 160kg.cm² | |
| Model Number | 8148387 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1200rpm | ||
Power Rating 7.43kW | ||
Stall Torque 76.7Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450mm | ||
Depth 30mm | ||
Current Rating 41.5A | ||
Series EMMT-AS | ||
Standards/Approvals cULus, CE, UL E342973, RoHS, RCM trademark, IEC 60034, EN, UKCA | ||
Rotor Inertia 160kg.cm² | ||
Model Number 8148387 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and performance, making it an ideal choice for demanding applications. Designed to operate efficiently within a broad ambient temperature range, this motor ensures reliability under various conditions. The advanced rotor position sensor enhances accuracy while enabling seamless integration into sophisticated automation setups. Solidly constructed with robust materials, this motor enhances longevity and performance, making it a staple choice for cutting edge engineering solutions.
Versatile installation positions allow for flexibility in application design
High degree of protection ensures optimal performance in challenging environments
Advanced temperature monitoring system provides real time feedback on operational safety
Low noise operation contributes to a more pleasant working environment
Durable construction extends the product lifecycle reducing overall maintenance costs
Efficient energy usage aligns with modern sustainability practices
Incorporates a sophisticated braking system for improved safety and control
관련된 링크들
- Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 8000rpm, 118.3 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor, 5051rpm, 60 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 2368rpm, 64 Nm Max Output Torque
- Festo 680V 190 W Servo Motor, 3000rpm, 0.6 nm Max Output Torque
- Festo 680V 190 W Servo Motor, 15000rpm, 1.6 Nm Max Output Torque