Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- RS 제품 번호:
- 194-631
- 제조사 부품 번호:
- EMMT-AS-190-MKR-HS-R3M
- 제조업체:
- Festo
Subtotal (1 unit)*
₩10,211,660.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,211,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-631
- 제조사 부품 번호:
- EMMT-AS-190-MKR-HS-R3M
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1200rpm | |
| Power Rating | 7.43kW | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2A | |
| Series | EMMT-AS | |
| Rotor Inertia | 110kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Model Number | 8148385 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1200rpm | ||
Power Rating 7.43kW | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2A | ||
Series EMMT-AS | ||
Rotor Inertia 110kg.cm² | ||
Standards/Approvals IEC 60034 | ||
Model Number 8148385 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor exemplifies cutting edge engineering, delivering exceptional performance across a range of applications. Built to withstand even demanding conditions, the motor boasts a high degree of protection and impressive specifications, making it suitable for industrial environments. Its advanced digital temperature monitoring ensures operational safety, while the precise rotor position sensor enhances control and accuracy.
Equipped with a robust interface for seamless integration into existing systems
Offers exceptional energy efficiency reducing operational costs
Multiple mounting positions for versatile installation options
Designed with superior shock and vibration resistance for enhanced stability
Includes a powerful rotor position sensor for precise feedback and control
Manufactured with materials compliant with the latest environmental standards
관련된 링크들
- Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 8000rpm, 118.3 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 2368rpm, 64 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- Festo 680V 190 W Servo Motor, 3000rpm, 0.6 nm Max Output Torque
- Festo 680V 190 W Servo Motor, 15000rpm, 1.6 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor, 5051rpm, 60 Nm Max Output Torque