Festo 680V 6.38 kW Servo Motor, 2100rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

₩8,804,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,804,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-952
제조사 부품 번호:
EMMT-AS-150-LKR-HS-R3SB
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

87Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

2100rpm

Power Rating

6.38kW

Stall Torque

45.5Nm

Series

EMMT-AS

Standards/Approvals

IEC 60034, EN 60068-2-6, EU Low Voltage Directive, EN 60068-2-29, EU RoHS Directive, EN 60034-1, DIN SPEC 42955, EU EMC Directive

Rotor Inertia

70.1kg.cm²

Model Number

8148363

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for high efficiency performance in demanding applications. With its compact design and robust construction, it excels in various environments, ensuring reliability and longevity. The innovative technologies integrated into this motor support precise control and exceptional responsiveness, making it an ideal choice for automation solutions.

Achieves high efficiency with minimal energy loss promoting sustainability and cost savings

Offers multiple electrical connection options to simplify integration into existing systems

Meets rigorous industry standards for safety and compliance instilling confidence in performance

Incorporates a precision rotor position sensor for exceptional accuracy in motion control

Provides exceptional torque characteristics enhancing productivity in demanding tasks

Equipped with a highly effective brake system for improved operational safety

Supports a wide range of rotating speeds catering to diverse application needs

관련된 링크들