Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- RS 제품 번호:
- 195-421
- 제조사 부품 번호:
- EMMT-AS-150-MR-HS-R2M
- 제조업체:
- Festo
Subtotal (1 unit)*
₩6,243,800.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,243,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-421
- 제조사 부품 번호:
- EMMT-AS-150-MR-HS-R2M
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680V | |
| Output Speed | 1500rpm | |
| Power Rating | 4.26kW | |
| Stall Torque | 33Nm | |
| Series | EMMT-AS | |
| Rotor Inertia | 38.7kg.cm² | |
| Standards/Approvals | EU Low Voltage Directive, EU RoHS Directive, IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive | |
| Model Number | 8148295 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680V | ||
Output Speed 1500rpm | ||
Power Rating 4.26kW | ||
Stall Torque 33Nm | ||
Series EMMT-AS | ||
Rotor Inertia 38.7kg.cm² | ||
Standards/Approvals EU Low Voltage Directive, EU RoHS Directive, IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive | ||
Model Number 8148295 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor represents a blend of power and efficiency, tailored for a vast array of industrial applications. Its robust design includes a compact form factor, making it a perfect fit for applications requiring stringent space considerations. Coupled with exceptional nominal torque and peak torque capabilities, it guarantees optimal performance in demanding settings. Furthermore, its compliance with international standards underscores its durability and safety, making it a trusted choice for engineers and designers alike.
Incorporates digital temperature monitoring for real time performance insights
Sophisticated rotor position sensor for enhanced accuracy and efficiency
Robust build quality with IP65 protection which ensuring resilience against dust and water ingress
High performance torque specifications cater to demanding operational needs
Lightweight design facilitates easy integration into existing systems
Compliant with key international safety and environmental standards fostering reliability
Low vibration and shock resistance characteristics ensure smooth operation
Energy efficient with a high power rating while maintaining low operational costs
관련된 링크들
- Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 8000rpm, 118.3 Nm Max Output Torque
- Festo 680V 200 W Servo Motor, 3000rpm, 0.64 nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 2368rpm, 64 Nm Max Output Torque
- Festo 680V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque
- Festo 680V 1410 W Servo Motor, 1500rpm, 9 nm Max Output Torque