Festo 325V 408 W Servo Motor, 6700rpm, 2.8 Nm Max Output Torque
- RS 제품 번호:
- 194-564
- 제조사 부품 번호:
- EMMT-AS-80-S-LS-RSB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,212,380.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,212,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-564
- 제조사 부품 번호:
- EMMT-AS-80-S-LS-RSB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.8Nm | |
| Supply Voltage | 325V | |
| Output Speed | 6700rpm | |
| Power Rating | 408W | |
| Stall Torque | 1.46Nm | |
| Current Rating | 8.4A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.897kg.cm² | |
| Model Number | 5255427 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.8Nm | ||
Supply Voltage 325V | ||
Output Speed 6700rpm | ||
Power Rating 408W | ||
Stall Torque 1.46Nm | ||
Current Rating 8.4A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.897kg.cm² | ||
Model Number 5255427 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 8.4A Current Rating, 408W Power Rating - EMMT-AS-80-S-LS-RSB, Numeric Part Number: 5255427
This servo motor is tailored for high-performance tasks in automation and various industrial environments. With an impressive torque rating and speed capability, it ensures effective performance for tasks that demand precision and quick response. It operates efficiently in various conditions, enabling machinery to function optimally.
Features & Benefits
• Provides peak torque of 2.8 Nm for demanding load applications
• Reaches a maximum rotational speed of 6700rpm for swift responses
• Suitable for ambient temperatures up to 40°C for adaptability
• Equipped with digital motor temperature monitoring to enhance safety and efficiency
• Available with protection ratings of IP40 or IP67, based on configuration
Applications
• Integrated with automation systems for precise motion control
• Utilised in robotics for rapid actuation tasks
• Applicable in CNC machinery for consistent performance
• Suitable for conveyor systems requiring efficient movement
• Employed in packaging machinery for quick processing
What is the power consumption of this motor during operation?
The nominal power rating of this motor is 408W, with peak current up to 8.4A.
How can one ensure this motor performs at high altitudes?
For installations above 1000m, a derating of -1.0% per additional 100m is advised to maintain optimal performance.
What types of materials is this motor made from?
This motor is RoHS-compliant and designed to resist corrosion, ensuring durability in various environments.
How does temperature monitoring work with this motor?
It has digital motor temperature transmission through EnDat® 2.2, facilitating real-time monitoring of motor conditions.
What is the expected bearing lifetime under nominal conditions?
The bearing lifetime is approximately 20,000 hours, enabling long operational capability.
관련된 링크들
- Festo 325V 408 W Servo Motor, 6700rpm, 2.8 Nm Max Output Torque
- Festo 325V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque
- Festo 325V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 325V 690 W Servo Motor, 6150rpm, 6.4 Nm Max Output Torque
- Festo 325V 310 W Servo Motor, 3000rpm, 3.4 Nm Max Output Torque
- Festo 325V 410 W Servo Motor, 6800rpm, 5.6 Nm Max Output Torque
- Festo 325V 910 W Servo Motor, 3000rpm, 9.9 Nm Max Output Torque
- Festo 325V 190 W Servo Motor, 7100rpm, 1.6 Nm Max Output Torque