Festo 680V 1.77 kW Servo Motor, 4790rpm, 22.4 Nm Max Output Torque

Subtotal (1 unit)*

₩2,639,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,639,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-649
제조사 부품 번호:
EMMT-AS-100-M-HS-RM
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

22.4Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

4790rpm

Power Rating

1.77kW

Stall Torque

8.6Nm

Current Rating

22.1A

Series

EMMT-AS

Standards/Approvals

RoHS

Rotor Inertia

4.46kg.cm²

Model Number

5255531

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 22.1A Current Rating, 1.77kW Power Rating - EMMT-AS-100-M-HS-RM, Numeric Part Number: 5255531


This servo motor is designed for high-performance automation needs across a range of industries. With a maximum output torque of 22.4Nm and a supply voltage of 680V, it ensures precise control for various applications. The EMMT Series Motor is built to withstand challenging environments, significantly enhancing productivity and efficiency in industrial settings.

Features & Benefits


• High torque output facilitates effective load management

• Nominal power rating of 1.77kW for efficient operation

• IP67 rating provides protection against dust and moisture

Applications


• Utilised for precise motion control in automation systems

• Employed in robotics for accurate positioning tasks

• Suitable for CNC machinery that requires high torque

• Used in conveyor systems for dependable material handling

• Applicable in scenarios where high rotational speeds are needed

What is the maximum operational speed this motor can achieve?


The motor can reach a maximum mechanical speed of 13000r/min, ensuring efficiency in various applications.

How does the ambient temperature affect performance?


It operates effectively between -15°C and 40°C, with the ability to function up to 80°C with appropriate derating.

What is the significance of the IP rating?


The IP67 rating indicates strong protection against dust and moisture, making it suitable for harsh environments.

What types of loads can the motor effectively manage?


It can manage a permissible axial shaft load of 200N and a radial shaft load of 1110N, providing versatility in application.

How long can I expect the motor to last under normal conditions?


Under nominal conditions, the bearing lifetime is approximately 20000 hours, contributing to the motor's durability and longevity.

관련된 링크들