Festo 680V 200 W Servo Motor, 3000rpm, 1.6 Nm Max Output Torque
- RS 제품 번호:
- 196-034
- 제조사 부품 번호:
- EMMT-AS-60-S-HS-RM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,745,480.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,745,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-034
- 제조사 부품 번호:
- EMMT-AS-60-S-HS-RM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Output Torque | 1.6Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.7Nm | |
| Current Rating | 5.4A | |
| Series | EMMT | |
| Rotor Inertia | 0.169kg.cm² | |
| Standards/Approvals | RoHS | |
| Model Number | 5242201 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Output Torque 1.6Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.7Nm | ||
Current Rating 5.4A | ||
Series EMMT | ||
Rotor Inertia 0.169kg.cm² | ||
Standards/Approvals RoHS | ||
Model Number 5242201 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 5.4A Current Rating, 200W Power Rating - EMMT-AS-60-S-HS-RM, Numeric Part Number: 5242201
This servo motor is engineered for precision tasks in automation and industrial environments. With a peak torque of 1.6Nm and a nominal speed of 3000r/min, it delivers efficient performance for a variety of applications. The motor meets RoHS standards, ensuring it operates in an environmentally conscious manner, suitable for modern industrial needs.
Features & Benefits
• Operates efficiently at a supply voltage of 680V
• High peak torque of 1.6Nm for demanding tasks
• Continuous stall current rating of 1.7A for dependable performance
• Integrated digital temperature monitoring enhances safety
• Designed to withstand vibration and shock, promoting durability
Applications
• Utilised in robotics for precise control and automation
• Employed in conveyor systems for consistent operation
• Suitable for packaging machines requiring high accuracy
• Used in CNC machinery for improved operational precision
• Ideal for motion control in manufacturing
What is the maximum allowable installation height for this motor?
The motor can be installed at a maximum height of 4000m, but derating is necessary for heights above 1000m, reducing performance by 1% for every additional 100m.
How does the thermal management of this motor work?
The motor has a maximum winding temperature of 155°C, and a thermal resistance of 1.3K/W, enabling effective heat management during operation.
What type of connector is used for electrical connections?
It employs a hybrid plug connection type, specifically an M23x1 connector system with 15 connections, ensuring integration versatility.
What is the expected lifetime of the rotor position sensor?
The rotor position sensor has a mean time to failure (MTTF) of approximately 190 years, indicating significant durability under standard operating conditions.
How is the motors performance affected by environmental conditions?
The ambient temperature range is -15°C to 40°C, with functionality maintained up to 80°C, implementing a derating factor of -1.5% for each degree Celsius above 40°C.
관련된 링크들
- Festo 680V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 680V 440 W Servo Motor, 3000rpm, 5.6 Nm Max Output Torque
- Festo 680V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque
- Festo 680V 350 W Servo Motor, 3000rpm, 1.1 nm Max Output Torque
- Festo 680V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque
- Festo 680V 440 W Servo Motor, 3000rpm, 1.4 nm Max Output Torque
- Festo 680V 200 W Servo Motor, 3000rpm, 1.6 Nm Max Output Torque
- Festo 680V 690 W Servo Motor, 3000rpm, 2.2 nm Max Output Torque