Festo 680V 4.95 kW Servo Motor, 3500rpm, 60 Nm Max Output Torque
- RS 제품 번호:
- 194-615
- 제조사 부품 번호:
- EMMT-AS-150-M-HV-R3MB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩7,157,160.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,157,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-615
- 제조사 부품 번호:
- EMMT-AS-150-M-HV-R3MB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Output Torque | 60Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3500rpm | |
| Power Rating | 4.95kW | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450mm | |
| Depth | 30mm | |
| Current Rating | 50A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 46.9kg.cm² | |
| Model Number | 8148280 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Output Torque 60Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3500rpm | ||
Power Rating 4.95kW | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450mm | ||
Depth 30mm | ||
Current Rating 50A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS | ||
Rotor Inertia 46.9kg.cm² | ||
Model Number 8148280 | ||
- COO (Country of Origin):
- DE
Festo EMMT Series Servo Motor, 50A Current Rating, 4.948kW Power Rating - EMMT-AS-150-M-HV-R3MB, Numeric Part Number: 8148280
This servo motor is designed for high efficiency and precision in automation, electronics, and mechanical industries. Built to endure various environments, it offers consistent performance with robust specifications and features. The motor enhances productivity through its impressive torque and speed capabilities, making it a key choice for professionals in industrial applications.
Features & Benefits
• Maximum speed of 3500rpm for quick responsiveness
• Operates at 680V for increased power
• Digital temperature monitoring to prevent overheating
Applications
• Utilised in high-speed assembly processes
• Ideal for robotics and automated machinery
• Suitable for CNC machining equipment
• Employed in conveyor systems for efficient material handling
• Enhances performance in packaging and labelling machines
How does temperature affect performance?
The motor operates within an ambient temperature range of -15°C to 40°C and can withstand up to 80°C through derating to maintain efficiency.
What are the implications of installation height on performance?
At altitudes above 1000m, the motor requires a derating of 1.0% per 100m to ensure optimal functionality, affecting performance in higher installations.
Can it handle fluctuating humidity levels?
This motor functions effectively with relative humidity levels ranging from 0 to 90%, making it adaptable to varying environments without loss of performance.
What is the expected lifespan for the rotor position sensor?
The mean time to failure for the rotor position sensor is approximately 190 years under normal operational conditions, indicating long-term reliability.
Are there specific operating conditions for the brake system?
The integrated brake system operates at 24V DC, featuring specific response times and maintenance cycles designed for high-demand environments.
관련된 링크들
- Festo 680V 4.95 kW Servo Motor, 3500rpm, 60 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor, 5051rpm, 60 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor, 1812rpm, 86 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque