Festo 300V 400 W Servo Motor, 6000rpm, 3.81 Nm Max Output Torque

Subtotal (1 unit)*

₩1,220,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,220,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-299
제조사 부품 번호:
EMMB-AS-60-04-S30M
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

3.81Nm

Product Type

Servo Motor

Supply Voltage

300V

Sub Type

Servo Motor

Output Speed

6000rpm

Power Rating

400W

Stall Torque

1.4Nm

Mount Type

Flange

Length

255mm

Width

60mm

Depth

60mm

Current Rating

7.2A

Series

EMMB-AS

Rotor Inertia

0.405kg.cm²

Standards/Approvals

UKCA, RoHS, IEC 60034, cULus, CE

Model Number

8097183

COO (Country of Origin):
CN
The Festo Servo Motor is a high performance solution designed for a multitude of applications requiring precision and reliability. Engineered with robust features, it operates within a broad temperature range, ensuring functionality in diverse environments. This motor boasts a combination of excellent torque characteristics and efficient energy usage, making it ideal for demanding tasks. With an advanced rotor position sensor, it facilitates accurate control and feedback, enhancing overall system performance.

Multiple installation options add flexibility for specific setups

IP65 protection ensures resilience against dust and water ingress

High balance quality enhances operational smoothness

Long bearing lifetime under nominal conditions reduces maintenance needs

Optical measurement principle of the rotor position sensor increases accuracy

Compliance with RoHS regulations supports environmentally friendly practices

Robust shock and vibration resistance standards for reliable performance

관련된 링크들