MOXA Device Server 16, 921.6 kbps Baud Rate
- RS 제품 번호:
- 633-729
- 제조사 부품 번호:
- NPort 6650-8-HV-T
- 제조업체:
- MOXA
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 633-729
- 제조사 부품 번호:
- NPort 6650-8-HV-T
- 제조업체:
- MOXA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Terminal Server | |
| Operating System | Windows 11, Windows Server 2022, Linux, Windows, Mac 14, Windows Vista, SCO UNIX, Mac 10, FreeBSD, Solaris 10, UNIX, Windows XP, QNX 4.25, Android 3.1 | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | -3, Telcordia (Bellcore) Standard TR/SR, -6, -2-34, FCC Part 15B Class A, CISPR 32, -4, NEMA TS2, UL 60950-1, -11, RoHS, CRoHS, WEEE, IEC 61000-4-2, EN 55032/35, -8, IEC 60068-2-6, -5 | |
| Maximum Baud Rate | 921.6kbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 MOXA | ||
Product Type Device Server | ||
Accessory Type Terminal Server | ||
Operating System Windows 11, Windows Server 2022, Linux, Windows, Mac 14, Windows Vista, SCO UNIX, Mac 10, FreeBSD, Solaris 10, UNIX, Windows XP, QNX 4.25, Android 3.1 | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals -3, Telcordia (Bellcore) Standard TR/SR, -6, -2-34, FCC Part 15B Class A, CISPR 32, -4, NEMA TS2, UL 60950-1, -11, RoHS, CRoHS, WEEE, IEC 61000-4-2, EN 55032/35, -8, IEC 60068-2-6, -5 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe Terminal server designed to connect up to 8 serial devices to Ethernet networks. It supports RS-232/422/485 interfaces and offers advanced encryption protocols for secure data transmission. With rugged construction and support for industrial protocols, it's ideal for mission-critical applications in harsh environments.
Supports IPv6
Port buffers for storing serial data when the Ethernet is offline
Nonstandard baud rates supported with high precision
Ethernet redundancy with network module
관련된 링크들
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C