Broadcom Spectrometer AFBR-S20N1N256 Optical Evaluation Module for Qneo NIR measurement 950 to 1700 nm

대량 구매 할인 받기

5개 더 담고 ₩1,008,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,087,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩10,087,460.00-
5 +₩9,885,720.00₩1,008,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-8412
제조사 부품 번호:
AFBR-S20N1N256
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Sensor Development Tool

Sensor Technology

Optical

Featured Device

Qneo

For Use With

NIR measurement 950 to 1700 nm

Kit Classification

Evaluation Module

Kit Name

Spectrometer AFBR-S20N1N256

Standards/Approvals

No

COO (Country of Origin):
CZ
The Broadcom handheld Qneo AFBR-S20N1N256 NIR spectrometer covers a wide wavelength range from 950 to 1700 nm. The Qneo spectrometer comes with a built in detector which is an uncooled InGaAs 256-pixel sensor array. The dimensions of 60 x 40 x 19 mm make it a compact device that is robust in industrial environments but with high optical performance. The Broadcom spectroscopy product AFBR-S20N1N256 offers reliable measurements as well as comprehensive onboard processing and evaluation for embedded solutions and mobile analysis devices. The Broadcom Qneo spectrometer has several digital interfaces for NIR measurements.

The optical spectrometry applications include Raman spectroscopy as well as analysis for environmental, forensic and water quality. It also carries out light measurements, Process control and monitoring and is used in Quality control.

The Broadcom application software WAVES and the software development kit (SDK) are available to download from Broadcom’s website.

관련된 링크들