Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 to 1080 nm

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,508,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩4,508,780.00-
5 +₩4,418,620.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1877
제조사 부품 번호:
AFBR-S20M2NI
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Sensor Development Tool

Sensor Technology

Optical

Featured Device

Qmini

For Use With

NIR measurement 730 to 1080 nm

Kit Classification

Evaluation Module

Standards/Approvals

No

Kit Name

Spectrometer AFBR-S20M2NI

The Broadcom miniature handheld spectrometer AFBR-S20M2NI can be used for the full processing of spectra. The Qmini 2 NIR device has a wide wavelength range of 730 to 1080 nm and a typical spectral resolution of 0.8 nm. Broadcom spectroscopy products offer comprehensive onboard processing and evaluation for embedded solutions and mobile analysis devices. Broadcom spectrometers are the ideal choice where space is confined, besides this, they have several communication interfaces for NIR measurements. The Qmini USB spectrometer features a replaceable entrance slit and can be used with Broadcom’s slit evaluation kit AFBR-S20SK-V2 RS 220-7149 which has interchangeable entrance slit adapters to allow you to increase the spectral sensitivity.

The optical spectrometry applications include Raman spectroscopy as well as analysis for environmental, forensic and water quality. It also carries out light measurements, Process control and monitoring and is used in Quality control.

The application software WAVES and the software development kit (SDK) are available to download from Broadcom’s website.

관련된 링크들