Broadcom Spectrometer AFBR-S20M2VI Optical Evaluation Module for Qmini VIS measurement 370 to 750 nm

대량 구매 할인 받기

5개 더 담고 ₩450,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,508,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩4,508,780.00-
5 +₩4,418,620.00₩450,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1878
제조사 부품 번호:
AFBR-S20M2VI
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Sensor Development Tool

Sensor Technology

Optical

Featured Device

Qmini

For Use With

VIS measurement 370 to 750 nm

Kit Classification

Evaluation Module

Kit Name

Spectrometer AFBR-S20M2VI

Standards/Approvals

No

Broadcom’s Qmini 2 VI miniature USB spectrometer AFBR-S20M2VI features onboard electronics measuring VIS, wavelengths ranging from 370 to 750 nm with a typical 0.8 nm spectral resolution. The device offers full processing of spectra, averaging and smoothing along with binning and buffering. The handheld Qmini 2 device comes with a replaceable entrance slit which can be exchanged with a wider entrance slit adapter making the spectrometer more sensitive but will also decrease the resolution. See Spectrometers Slit evaluation kit 220-7149.

The Broadcom spectroscopy tool processes and evaluates mobile analysis applications as well as embedded solutions. Applications include Raman spectroscopy, analysis for environmental, forensic, and water quality. Furthermore, spectrometry applications such as light measurements, process control and monitoring and are used in Quality control.

The application software WAVES and the spectrometer software development kit is available to download from Broadcom’s website.

관련된 링크들