STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩41,780.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩41,780.00-
5 +₩40,940.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-2588
제조사 부품 번호:
STEVAL-MKI183V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Sensor Development Tool

For Use With

Standard DIL24 socket

Kit Classification

Adapter Board

Kit Name

LPS33HW Adapter Board for a Standard DIL24 Socket

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-MKI183V1 is an adapter board designed to facilitate the evaluation of

MEMS devices in the LPS33HW product family. The board offers an effective solution

for fast system prototyping and device evaluation directly within the user’s own

application.

The STEVAL-MKI183V1 can be plugged into a standard DIL 24 socket. The adapter

provides the complete LPS33HW pin-out and comes ready-to-use with the required

decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V3 motherboards which includes a

high performance 32-bit microcontroller functioning as a bridge between the sensor

and a PC, on which it is possible to use the downloadable graphical user interface

(Unico GUI), or dedicated software routines for customized applications.

관련된 링크들