STMicroelectronics LPS22HB Adapter Board for a Standard DIL 24 Socket Adapter Board Standard DIL24 socket
- RS 제품 번호:
- 196-2571
- 제조사 부품 번호:
- STEVAL-MET001V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,260.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩44,260.00 | - |
| 5 + | ₩43,400.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-2571
- 제조사 부품 번호:
- STEVAL-MET001V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| For Use With | Standard DIL24 socket | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | LPS22HB Adapter Board for a Standard DIL 24 Socket | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
For Use With Standard DIL24 socket | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name LPS22HB Adapter Board for a Standard DIL 24 Socket | ||
- COO (Country of Origin):
- IT
The STEVAL-MET001V1 is an adapter board
designed to facilitate the evaluation of MEMS
devices in the LPS22HB product family. The
board offers an effective solution for fast system
prototyping and device evaluation from directly
within the users application.
The STEVAL-MET001V1 can be plugged into a
standard DIL 24 socket. The adapter provides the
complete LPS22HB pin-out and comes ready-touse with the required decoupling capacitors on
the VDD power supply line.
This adapter is supported by the STEVALMKI109V2 motherboard, which includes a high
performance 32-bit microcontroller functioning as
a bridge between the sensor and a PC, on which
it is possible to use the downloadable graphical
user interface (Unico GUI), or dedicated software
routines for customized applications.
관련된 링크들
- STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS22HH Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS2DLPC Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSL Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS328DQ Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket