STMicroelectronics LSM6DSL Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- RS 제품 번호:
- 196-2586
- 제조사 부품 번호:
- STEVAL-MKI178V2
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,260.00
일시적 품절
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩44,260.00 | - |
| 5 + | ₩43,380.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-2586
- 제조사 부품 번호:
- STEVAL-MKI178V2
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| For Use With | Standard DIL24 socket | |
| Kit Classification | Adapter Board | |
| Kit Name | LSM6DSL Adapter Board for a Standard DIL24 Socket | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
For Use With Standard DIL24 socket | ||
Kit Classification Adapter Board | ||
Kit Name LSM6DSL Adapter Board for a Standard DIL24 Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI178V2 adapter board is designed to facilitate the evaluation of
MEMS devices in the LSM6DSL product family. The board offers an effective solution
for fast system prototyping and device evaluation directly inside your own application.
The STEVAL-MKI178V2 can be plugged into a standard DIL 24 socket. The adapter
provides the complete LSM6DSL pin-out and comes ready-to-use with the required
decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3
motherboards, which include a high performance 32-bit microcontroller functioning as
a bridge between the sensor and a PC, on which it is possible to use the
downloadable graphical user interface (Unico GUI), or dedicated software routines
for customized applications.
관련된 링크들
- STMicroelectronics LSM6DSOX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSO Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSM Adapter Board Adapter Board for LSM6DSM Standard DIL24 socket, STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS2DLPC Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS328DQ Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket