STMicroelectronics LSM6DSM Adapter Board Adapter Board for LSM6DSM Standard DIL24 socket, STEVAL-MKI109V3 motherboard
- RS 제품 번호:
- 182-7787
- 제조사 부품 번호:
- STEVAL-MKI189V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩45,700.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩45,700.00 | - |
| 5 + | ₩44,800.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7787
- 제조사 부품 번호:
- STEVAL-MKI189V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | LSM6DSM | |
| For Use With | Standard DIL24 socket, STEVAL-MKI109V3 motherboard | |
| Kit Classification | Adapter Board | |
| Kit Name | LSM6DSM Adapter Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device LSM6DSM | ||
For Use With Standard DIL24 socket, STEVAL-MKI109V3 motherboard | ||
Kit Classification Adapter Board | ||
Kit Name LSM6DSM Adapter Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI189V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSM product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. The STEVAL-MKI189V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSM pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete LSM6DSM pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Change some resistor settings to make it compatible with the STEVAL-MKI109V2 motherboard as well
관련된 링크들
- STMicroelectronics LSM6DSV80X Adapter Board Adapter Board STEVAL-MKI247A
- STMicroelectronics LSM6DSV320X Adapter Board Adapter Board STEVAL-MKI251A
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices, STEVAL-MKI109V3 motherboard,
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA