STMicroelectronics LSM6DSRX Evaluation Board Evaluation Board for LSM6DSRX

대량 구매 할인 받기

5개 더 담고 ₩4,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩45,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩45,700.00-
5 +₩44,800.00₩4,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-8939
제조사 부품 번호:
STEVAL-MKI195V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

LSM6DSRX

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

LSM6DSRX Evaluation Board

COO (Country of Origin):
IT
The STEVAL-MKI195V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSRX product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.

The STEVAL-MKI195V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSRX pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

Complete LSM6DSRX pinout for a standard DIL 24 socket

Fully compatible with STEVAL-MKI109V3 motherboard

Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard

관련된 링크들