STMicroelectronics LSM6DSV80X Adapter Board Adapter Board STEVAL-MKI247A

Subtotal (1 unit)*

₩42,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
358-972
제조사 부품 번호:
STEVAL-MKI247A
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Adapter Board

Kit Name

LSM6DSV80X

Technology

Adapter Board

Device Core

32 bit Core

Processor Family Name

MCU

Processor Part Number

MKI247A

Processor Type

MKI247A

Standards/Approvals

CE, RoHS

COO (Country of Origin):
IT
The STMicroelectronics Adapter board designed to facilitate the evaluation the LSM6DSV80X 6-axis IMU inertial measurement unit. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI247A can be plugged into a standard DIL 24 socket. This adapter is supported by STEVAL-MKI109D evaluation platform which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface, or dedicated software routines for customized applications.

Complete LSM6DSV80X pinout for a standard DIL 24 socket

Fully compatible with STEVAL-MKI109D evaluation platform

RoHS compliant

관련된 링크들