STMicroelectronics Microphone Coupon Board Microphone Sensor Daughter Board for MP34DT06J X-NUCLEO-CCA 02M1
- RS 제품 번호:
- 182-7785
- 제조사 부품 번호:
- STEVAL-MIC002V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩98,680.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩98,680.00 | - |
| 5 + | ₩96,700.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7785
- 제조사 부품 번호:
- STEVAL-MIC002V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Microphone Sensor | |
| Featured Device | MP34DT06J | |
| For Use With | X-NUCLEO-CCA 02M1 | |
| Kit Classification | Daughter Board | |
| Kit Name | Microphone Coupon Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Microphone Sensor | ||
Featured Device MP34DT06J | ||
For Use With X-NUCLEO-CCA 02M1 | ||
Kit Classification Daughter Board | ||
Kit Name Microphone Coupon Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Product evaluation boards are available to help you test, calibrate and design your audio application. A wide range of development boards is available to evaluate the performances of ST's audio products, ranging from end-to-end microphone or signal source to loudspeaker digital solutions, as well as classic analog sound processors and power amplifiers.
The STEVAL-MIC002V1 daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board, it is able to export the four additional PDMs for any user application requirement (NBW algorithm detection).
4 x MP34DT06J top port digital MEMS microphones
Daughterboard to be used with X-NUCLEO-CCA02M1
Vsupply from 1.6 to 3.6 V
122.5 dBSPL acoustic overload point
Omnidirectional sensitivity
PDM single-bit output
64 dB of SNR
Sensitivity -26 dBFS ±1dB
관련된 링크들
- STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board Daughter Board for X-NUCLEO-CCA02M2 for MP23DB01HP
- STMicroelectronics Microphone Coupon Board Based on the MP34DT05-A Digital MEMS Daughter Board for MP34DT05-A,
- STMicroelectronics Dual MP23DB01HP MEMS Mic Daughter Board Microphone Sensor Daughter Board
- STMicroelectronics Microphone Coupon Board Based on the MP23ABS1 Analogue MEMS
- STMicroelectronics Microphone coupon board based on the IMP23ABSU Analogue MEMS microphone STEVAL-MIC007V1
- STMicroelectronics STEVAL-MIC003V1 Microphone Coupon Board Based on the IMP34DT05 Digital MEMS Evaluation Board for
- STMicroelectronics STEVAL-MIC005V1 Microphone Coupon Board Development Board for MP23DB02MM for MP23DB02MM
- STMicroelectronics STEVAL-CCA023V1 Demonstration Board for Low Noise Microphone Preamplifier Microphone Preamplifier