STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board Daughter Board for X-NUCLEO-CCA02M2 for MP23DB01HP

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
203-9028
제조사 부품 번호:
STEVAL-MIC006V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Analogue Development Kit

Kit Classification

Daughter Board

For Use With

X-NUCLEO-CCA02M2

Featured Device

MP23DB01HP

Kit Name

Microphone Coupon Board

Standards/Approvals

No

The STMicroelectronics Microphone coupon board or daughterboard containing 4 MP23DB01HP digital MEMS microphones works with a supply voltage ranges from 1.6 to 3.6 V. The coupon concept allows easy performance testing of ST MEMS microphones. It impossible to detach the single PCBs hosting each microphone

PDM single bit output

135 dBSPL acoustic overload point

65 dB of SNR in performance mode

RoHS and WEEE compliant

관련된 링크들