STMicroelectronics L20G20IS Adapter Board

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
175-1105
제조사 부품 번호:
STEVAL-MKI188V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Sensor Development Tool

Kit Classification

Adapter Board

Kit Name

L20G20IS

Standards/Approvals

RoHS

COO (Country of Origin):
IT

STMicroelectronics Adapter Board


The STMicroelectronics adapter board is an innovative device designed for the evaluation of MEMS devices in the L20G20IS product family. It gives the solution for fast system prototyping and device evaluation directly in the user's application. This adapter is compatible with the STEVAL-MKI109V3 motherboard including a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC that allows usage of the downloadable graphical user interface (GUI) or dedicated software routines for customized applications.

Features and Benefits:


• Complete IIS3DHHC pinout for a standard DIL 24 socket

• Fully compatible with the STEVAL-MKI109V3 motherboard

• Serial and SPI interfacing

• Supply voltage ranges between 1.71V and 3.6V

• The sensor type is 2 axis gyroscope

Applications:


• Factory automation

• Home and professional appliances

• Industrial sensor

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들