ABB Male 5 way M12 Male to Female 5 way M12 5 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

₩91,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-0010
제조사 부품 번호:
2TLA020056R2100 M12-C312
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Series

M12-C312

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

M12 Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12 5

Standards/Approvals

cULus, UL

ABB M12-C312 Series Sensor Actuator Cable, 3M Cable Length, Black Jacket - 2TLA020056R2100 M12-C312


This sensor-actuator cable provides a robust connection between control devices and field sensors in industrial automation settings. It links M12 interfaces in machine control and sensing installations, offering a durable, flexible connection designed for use where a secure 5-contact signal path is required.

Features and Benefits:


• M12 male to female connectors ensure secure mating and signal continuity
• Five-contact configuration supports standard sensor and actuator wiring
• 3 m length delivers extended reach for equipment layout flexibility
• PVC jacket resists abrasion in industrial environments
• Black outer sheath aids concealment and cable routing

Applications


• Suitable for connecting proximity sensors to PLC input modules
• Ideal for linking actuators in assembly-line control systems
• Used with distributed I/O modules in factory automation networks
• Can be used as a replacement for existing M12 5-pin interconnects

Which connector genders are fitted at each end?


One end is fitted with a male M12 plug and the opposite end has a female M12 receptacle.

How many electrical contacts are provided and what is their general use?


There are five contacts, commonly used for power and multi-signal sensor or actuator connections in automation circuits.

What material and colour are used for the outer sheath?


The cable is sleeved in a black polyvinyl chloride jacket to provide mechanical protection and Visual uniformity.

Which approvals relate to its safe use in installation environments?


The cable carries both cULus and UL approvals relevant to North American conformity and safety listings.

관련된 링크들