Vega Compression Flange for Use with Level Transmitter

Subtotal (1 unit)*

₩163,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩163,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
901-0309
제조사 부품 번호:
PS61NRS.YD
제조업체:
Vega
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vega

Product Type

Probe

Accessory Type

Compression Flange

For Use With

Level Transmitter

Standards/Approvals

No

해당 안됨

COO (Country of Origin):
DE

VEGAPULS 61 Non-Contact Microwave Radar Level Transmitter


IP66 rated

Measuring range up to 10m

Unaffected by temperature, vacuum, pressure, vapours, gases or density

Non-contact measurement with microwave pulses

Accurate to 5mm using Echofox technology

Maintenance-free rugged design

Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit)

2-wire (20 to 36V loop powered) technology; HART protocol with universal commands

Output signal: 0//4 to 20mA (HART)

3/4in. BSP mount

Vessel pressure:; -1 to +3 bar

Housing material: PBT

Transducer material: PVDF

Cable entries: 2 x M20

Simple calibration and in-head display of echo curve

Fully communicative built-in data and trend logging

Note: PLICSCOM module and VEGADIS 61 remote housing available separately – see stock nos. 468-3514 and 468-3508 respectively

Note

This product must be licensed by the user and is supplied with a licensing application form. Licensing is free of charge. Users should contact RS Technical in case of difficulty and for clarification of requirements.

관련된 링크들