Vega, DIS82 Series External Display Unit for Use with Level Transmitter
- RS 제품 번호:
- 901-0267
- 제조사 부품 번호:
- DIS82.IXHKIMACX
- 제조업체:
- Vega
Subtotal (1 unit)*
₩760,440.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩760,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 901-0267
- 제조사 부품 번호:
- DIS82.IXHKIMACX
- 제조업체:
- Vega
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vega | |
| Product Type | Probe | |
| Accessory Type | External Display Unit | |
| For Use With | Level Transmitter | |
| Series | DIS82 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vega | ||
Product Type Probe | ||
Accessory Type External Display Unit | ||
For Use With Level Transmitter | ||
Series DIS82 | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- DE
Vega Display and Adjustment Unit
The Vega VEGADIS 82 series is an External display and adjustment unit suitable for display indicator that can be used with any 4 - 20mA or HART level measurement transmitter. The display unit can be wired into a 4mA to 20mA circuit from any location and can be used to carry out adjustments to the sensor using the HART protocol. It features a clear and easy to read backlit display. This device can be mounted directly to the wall, rails or tubing and requires no external power source.
Features and Benefits
Wall mount
Combined measured value indication and sensor adjustment (HART)
Clear menus with text and with graphic support (PLICSCOM)
Simple adjustment via 4 keys and clearly structured program guide
Good readability as the display can be rotated in 90° steps for optimal positioning and has optional integrated backlighting
Time and cost savings during the parameter adjustment on site with PLICSCOM
Reliable and simple adjustment through clear text indication with graphic support
Applications
Wood chip silo level measurement
관련된 링크들
- Vega External Display and Adjustment Unit for Use with Plics Sensors
- Vega VEGADIS 61 Series Tuning Fork Level Sensor Display Unit, Wall Mount, PBT Body
- Siemens External Display & Control Unit 3RW4 Series External Display & Control Unit for Use with 3RW44 Series Soft
- Vega Compression Flange for Use with Level Transmitter
- Vega, PLICSLED Series Level Switch Status Indicator for Use with Level Transmitter
- Vega Replacement 4mm Diameter Cable Probe for Use with Guided Wave Radar TDR Liquid Level Transmitter
- Vega, FX Series Replacement 2mm Diameter Cable Probe for Use with Level Transmitter
- Vega VEGAFLEX 82 Series TDR Sensor Level Sensor, 20 mA, 48 V dc, 40 bar, ATEX-Rated