Vega Ultrasonic Level Probe, Aluminium Body
- RS 제품 번호:
- 468-3485
- 제조사 부품 번호:
- SN61XXAGVDMA
- 제조업체:
- Vega
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 468-3485
- 제조사 부품 번호:
- SN61XXAGVDMA
- 제조업체:
- Vega
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vega | |
| Device Type | Ultrasonic | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 2bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vega | ||
Device Type Ultrasonic | ||
Body Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Maximum Current 20 mA | ||
Maximum Pressure 2bar | ||
해당 안됨
관련된 링크들
- Vega VEGASON 62 Series Ultrasonic Level Probe, Ethylene Propylene Diene Monomer, Housing Aluminium
- Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, Housing Plastic
- Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, Ethylene Propylene Diene Monomer, Housing Plastic
- Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, ATEX-Rated, Ethylene Propylene Diene Monomer Rubber, Housing
- Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, ATEX-Rated, Ethylene Propylene Diene Monomer, Housing Plastic
- Vega VEGASON 62 Series Ultrasonic Level Probe, Vertical, Ethylene Propylene Diene Monomer, Housing Plastic
- Vega Sensor Level Probe, Relay Output, Cable
- Vega VEGAVIB 61 Series Sensor Level Probe, Relay Output, Cable