BALLUFF, BTL6-A Series Magnet 30 mm for Use with Micropulse Transducer, EN 50081-2, EN 61000-4-5, EN 55011, EN

Subtotal (1 unit)*

₩53,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
837-2007
제조사 부품 번호:
BTL6-A-3801-2
제조업체:
BALLUFF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BALLUFF

Product Type

Magnet

Accessory Type

Magnet

For Use With

Micropulse Transducer

Series

BTL6-A

Diameter

30mm

Hazardous Area Certification

No

Depth

60mm

Width

21mm

Height

18mm

Standards/Approvals

EN 50081-2, EN 61000-4-5, EN 55011, EN 61000-4-6, EN 61000-4-8, EN 61000-6-2, EN 61000-4-4, EN 61000-4-3, IEC 60529, CE, EN 61000-4-2

COO (Country of Origin):
DE

Balluff Micropulse Transducers


Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity

Resistant to shock, vibration and electrical interference

Wide variety of housing styles and electrical interfaces

Stroke lengths from 1" → 300

Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders

Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment

Monitoring of linear movements on plastics and rubber manufacturing machinery

Position monitoring and control on packaging and automated assembly machinery

Precision fill-level and dosing

Anywhere highly precise, absolute linear position feedback is required

관련된 링크들