BALLUFF, BTL6 Series Magnet Profile Style (Round) 30 mm for Use with Micropulse Transducer
- RS 제품 번호:
- 837-2003
- 제조사 부품 번호:
- BTL6-A-3800-2
- 제조업체:
- BALLUFF
Subtotal (1 unit)*
₩53,620.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 837-2003
- 제조사 부품 번호:
- BTL6-A-3800-2
- 제조업체:
- BALLUFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BALLUFF | |
| Product Type | Sensor Reflector | |
| Accessory Type | Magnet | |
| Sub Type | Profile Style (Round) | |
| For Use With | Micropulse Transducer | |
| Series | BTL6 | |
| Diameter | 30mm | |
| Height | 28.8mm | |
| Width | 21mm | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 BALLUFF | ||
Product Type Sensor Reflector | ||
Accessory Type Magnet | ||
Sub Type Profile Style (Round) | ||
For Use With Micropulse Transducer | ||
Series BTL6 | ||
Diameter 30mm | ||
Height 28.8mm | ||
Width 21mm | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required
관련된 링크들
- BALLUFF, BTL5-P-5500-2 Series Magnet for Use with Micropulse Transducer
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
- BALLUFF, BTL5-S1 Series Magnet for Use with Micropulse Transducer, UL File No. E227256, EN 61000-4-3, IEC 60529, EN
- BALLUFF, BTL6-A Series Magnet 30 mm for Use with Micropulse Transducer, EN 50081-2, EN 61000-4-5, EN 55011, EN
- BALLUFF, BTL5-S1 Series Magnet for Use with Micropulse Transducer, EN 55011Group 1, EN 61000-6-4, EN 61000-4-2Severity
- BALLUFF Magnet 32 mm for Use with Micropulse Transducer, EN60068-2-64 (noise), EN60068-2-29 (contin. shock),
- BALLUFF, BTL6 Series Mounting Clamp Linear 30 mm for Use with BTL6-A-3800-2, BTL6-A-3801-2 Magnet, EN 61000-4-2, EN
- BALLUFF, BTL6-A Series Mounting Clamp 30 mm for Use with BTL6-A-3801-2 Magnet, BTL6-A-3800-2, EN 61000-4-8, EN 55011,