BALLUFF, BTL5-S1 Series Magnet for Use with Micropulse Transducer, EN 55011Group 1, EN 61000-6-4, EN 61000-4-2Severity
- RS 제품 번호:
- 355-5519
- 제조사 부품 번호:
- BTL5-F-2814-1S
- 제조업체:
- BALLUFF
대량 구매 할인 받기
6개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩118,360.00
재고있음
- 140 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩118,360.00 | - |
| 6 + | ₩112,580.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 355-5519
- 제조사 부품 번호:
- BTL5-F-2814-1S
- 제조업체:
- BALLUFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BALLUFF | |
| Accessory Type | Magnet | |
| Product Type | Connector | |
| For Use With | Micropulse Transducer | |
| Series | BTL5-S1 | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Width | 40mm | |
| Height | 29.9mm | |
| Standards/Approvals | EN 55011Group 1, EN 61000-6-4, EN 61000-4-2Severity level 3, EN 61000-4-3Severity level 3, IEC 60529, EN 61000-4-4Severity level 3, EN 61000-4-5Severity level 2, UL authorizationFile No. E227256, EN 61000-6-2, EN 61000-4-8Severity level 4, CE MarkEC 89/336/EEC (EMC ), Class A+B, EN 61000-4-6Severity level 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 BALLUFF | ||
Accessory Type Magnet | ||
Product Type Connector | ||
For Use With Micropulse Transducer | ||
Series BTL5-S1 | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
Width 40mm | ||
Height 29.9mm | ||
Standards/Approvals EN 55011Group 1, EN 61000-6-4, EN 61000-4-2Severity level 3, EN 61000-4-3Severity level 3, IEC 60529, EN 61000-4-4Severity level 3, EN 61000-4-5Severity level 2, UL authorizationFile No. E227256, EN 61000-6-2, EN 61000-4-8Severity level 4, CE MarkEC 89/336/EEC (EMC ), Class A+B, EN 61000-4-6Severity level 3 | ||
제외
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M16 four pin connector.
관련된 링크들
- BALLUFF, BTL6-A Series Magnet 30 mm for Use with Micropulse Transducer, EN 50081-2, EN 61000-4-5, EN 55011, EN
- BALLUFF, BTL6-A Series Mounting Clamp 30 mm for Use with BTL6-A-3801-2 Magnet, BTL6-A-3800-2, EN 61000-4-8, EN 55011,
- BALLUFF, BTL5-S1 Series Magnet for Use with Micropulse Transducer, UL File No. E227256, EN 61000-4-3, IEC 60529, EN
- BALLUFF, BTL6 Series Mounting Clamp Linear 30 mm for Use with BTL6-A-3800-2, BTL6-A-3801-2 Magnet, EN 61000-4-2, EN
- ifm electronic, E301 Series Adapter for Use with Process Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN
- ifm electronic, E300 Series Adapter for Use with Process Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN
- ifm electronic, E37511 Series Thermowell for Use with Temperature Sensors, EN 61000-4-6, EN 55011, EN 61000-4-2, EN
- ifm electronic, E385 Series Thermowell for Use with Temperature Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN