Omron F03 Series Electrolode Holder Electrode

Subtotal (1 unit)*

₩42,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
354-335
Distrelec 제품 번호:
303-99-680
제조사 부품 번호:
F03-01 SUS201
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Device Type

Electrolode Holder

Product Type

Electrode

Mount Type

Chassis Mount

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL

Series

F03

Hazardous Area Certification

No

제외

OMRON Electrode, 1m (length) x 6mm (Diameter), M6 Threaded - F0301SUS201ELECTRODE


When you need to stay on top of water levels, try this handy electrode from OMRON. It plugs easily into your level control relay so you can monitor conductive liquids such as purified city water and wastewater. A stainless steel body means it reliably holds up under wet conditions without corroding, so you can be sure of its long service life. As there's a 20mm M6 thread at each end, it's a cinch to achieve a secure fit into your relay panel.

Features & Benefits


• Chassis-mounted with a plug-in design for easy installation directly inside your industrial unit

• Versatile double-threaded design fits most standard electrode holders

• Slim profile with a 6mm diameter, for flexibility inside compact systems

Applications


• Water treatment plants

• Power generators

• Sewage processing

What's the maximum operating temperature of this device?


The electrode performs reliably at temperatures up to +70°C and right down to -10°C, making it suitable for challenging industrial applications.

What depths does this electrode reach down to?


This electrode has a long length of 1m. For applications where longer electrodes are required, simply fix it to another probe using connection and lock nuts.

관련된 링크들