Microchip ATAES132A-SHER-B 32 kB 8-Pin Crypto Authentication IC SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
168-2809
제조사 부품 번호:
ATAES132A-SHER-B
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Crypto Authentication IC

Memory Size

32kB

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Data Bus Width

16bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

4.9mm

Width

3.9mm

Standards/Approvals

No

Automotive Standard

No

Authorization, Key Management, and Memory Encryption. The first device in the AES family, the ATAES132A, is a high-speed, high-security, 32K Serial EEPROM that enables authentication and confidential nonvolatile data storage. It is a direct drop-in for industry standard Serial EEPROMS and is an easy way to add security to a system. The ATES132A includes a high-quality hardware Random Number Generator (RNG) paired with a Federal Information Processing Standards (FIPS) Deterministic Random Bit Generator (DRBG) to prevent replay attacks.

AES Algorithm with 128-bit Keys

AES-CCM for Authentication

Secure Storage for 16 and 128 bit Keys

Encrypted User Memory Read and Write

FIPS Random Number Generator (RNG)

16 High-Endurance Monotonic EEPROM Counters

Authentication Prior to Zone Access

Read/Write, Encrypted, or Read-only User Zone Options

Serial EEPROM Compatible Pinout (SOIC, SOP, or UDFN)

Easily Add Security by Replacing Existing Serial EEPROM

관련된 링크들