Microchip 8-Pin Crypto Authentication IC SOIC
- RS 제품 번호:
- 165-3278
- 제조사 부품 번호:
- ATECC608A-SSHDA-B
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
196개 더 담고 ₩7,448.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 98 units)*
₩182,868.00
마지막 RS 재고
- 최종적인 2,254 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 98 - 98 | ₩1,866.00 | ₩182,908.00 | - |
| 196 - 882 | ₩1,828.00 | ₩179,222.00 | ₩7,448.00 |
| 980 + | ₩1,792.00 | ₩175,674.00 | ₩72,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-3278
- 제조사 부품 번호:
- ATECC608A-SSHDA-B
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Crypto Authentication IC | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Data Bus Width | 72bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 4.6mm | |
| Width | 3.9mm | |
| Standards/Approvals | FIPS SP800-56A, NIST 800-90A/B/C, FIPS186-3 | |
| Series | CryptoAuthentication | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Crypto Authentication IC | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 2V | ||
Mount Type Surface | ||
Data Bus Width 72bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 4.6mm | ||
Width 3.9mm | ||
Standards/Approvals FIPS SP800-56A, NIST 800-90A/B/C, FIPS186-3 | ||
Series CryptoAuthentication | ||
Automotive Standard No | ||
The Microchip ATECC608A integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.
Cryptographic co-processor with secure hardware-based key storage
Protected storage for up to 16 Keys, certificates or data
Hardware support for asymmetric sign, verify, key agreement
Hardware support for symmetric algorithms
Networking key management support
Ephemeral key generation and key agreement in SRAM
Secure boot support
Full ECDSA code signature validation
Encryption/Authentication for messages to prevent on-board attacks
Two high-endurance monotonic counters
Guaranteed unique 72-bit serial number
관련된 링크들
- Microchip ATECC608B-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSHDA-T 1-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHDA-B 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSVDA-T 8-Pin Crypto Authentication IC SOIC