Microchip 32 kB 8-Pin Crypto Authentication IC SOIC
- RS 제품 번호:
- 168-2659
- 제조사 부품 번호:
- ATAES132A-SHER-B
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-2659
- 제조사 부품 번호:
- ATAES132A-SHER-B
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Memory Size | 32kB | |
| Product Type | Crypto Authentication IC | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Mount Type | Surface | |
| Data Bus Width | 16bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Memory Size 32kB | ||
Product Type Crypto Authentication IC | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Mount Type Surface | ||
Data Bus Width 16bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Automotive Standard No | ||
Authorization, Key Management, and Memory Encryption. The first device in the AES family, the ATAES132A, is a high-speed, high-security, 32K Serial EEPROM that enables authentication and confidential nonvolatile data storage. It is a direct drop-in for industry standard Serial EEPROMS and is an easy way to add security to a system. The ATES132A includes a high-quality hardware Random Number Generator (RNG) paired with a Federal Information Processing Standards (FIPS) Deterministic Random Bit Generator (DRBG) to prevent replay attacks.
AES Algorithm with 128-bit Keys
AES-CCM for Authentication
Secure Storage for 16 and 128 bit Keys
Encrypted User Memory Read and Write
FIPS Random Number Generator (RNG)
16 High-Endurance Monotonic EEPROM Counters
Authentication Prior to Zone Access
Read/Write, Encrypted, or Read-only User Zone Options
Serial EEPROM Compatible Pinout (SOIC, SOP, or UDFN)
Easily Add Security by Replacing Existing Serial EEPROM
관련된 링크들
- Microchip ATAES132A-SHER-B 32 kB 8-Pin Crypto Authentication IC SOIC
- Microchip 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC508A-SSHDA-T 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC508A-SSHDA-B 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATSHA204A-SSHCZ-T 4.5 kB 8-Pin Crypto Authentication IC SOIC
- Microchip 8-Pin Crypto Authentication IC SOIC
- Microchip ECC204-SSVDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ECC204-SSVCZ-T 8-Pin Crypto Authentication IC SOIC