Transcend 20 GB Industrial Grade MicroSDXC microSD, Compliant with Video Speed Class 30 (V30)

Subtotal (1 unit)*

₩205,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩205,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9709
제조사 부품 번호:
TS20GUSD240I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

20GB

Series

USD240I

Memory Card Format

MicroSDXC

Speed Class Rating

Compliant with Video Speed Class 30 (V30)

Industrial Grade

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

3D

Standards/Approvals

V30, A2, SD specification 6.1, UHS-I

제외

Transcend USD240I Series Micro SD Card, 20GB Capacity, -40 to +85°C Temperature Range - TS20GUSD240I


This micro SD card offers 20GB of storage in a compact microSDXC form factor, measuring 11mm x 15mm x 1mm. Designed for industrial use, it is capable of functioning reliably in extreme temperature conditions ranging from -40°C to 85°C.

Features & Benefits


• Utilises 112-layer 3D NAND flash for enhanced durability

• Supports fast read speeds of up to 100 MB/s

• Provides write speeds of up to 80 MB/s

• Engineered for up to 100K programme/erase cycles

• Compliant with UHS-I for improved data transfer rates

• Built-in LDPC ECC for robust error correction capabilities

Applications


• Ideal for outdoor transportation monitoring systems

• Utilised in surveillance systems for secure data storage

• Suitable for digital signage and point-of-sale terminals

• Works effectively in write-intensive in industrial settings

What type of memory technology does this use?


It employs advanced 3D NAND technology, providing reliability and efficiency across demanding applications.

How does the temperature range affect its performance?


The wide operating temperature of -40°C to 85°C ensures consistent performance in harsh conditions, making it suitable for industrial applications.

What is its endurance rating, and how is that significant?


The card is rated for 100K programme/erase cycles, indicating its capability to handle extensive writing and rewriting, essential for data-intensive uses.

Can it be used in everyday devices like cameras?


Yes, it is compatible with various devices, including cameras, ensuring quick data access for images and video recordings.

What safety features enhance the card's reliability?


It features LDPC ECC for error correction and S.M.A.R.T. support for health monitoring, providing insight into its operational status.

관련된 링크들